onsemi AMIS30512C5122RG

Stepper Motor Driver 5V Automotive 24-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS30512C5122RG.

IHS

Datasheet30 pages18 years ago

iiiC

CAD Models

Download onsemi AMIS30512C5122RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-24
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-06-30
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Stepper motor driver and controller with I2C Bus, microstepping features and stall detection
Stepper motor driver and controller with I2C Bus, microstepping features and stall detection
BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA
Texas InstrumentsUC3637DW
BIPOLAR Tube UC3637 General Purpose motor driver 36V 100mA 7.5mm 0C~70C TA
Texas InstrumentsUC3637DWTR
Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70
Texas InstrumentsUC3638DW
Texas Instruments Brushless DC PWM Motor Control, Full Bridge Output, SOIC Package

Descriptions

Descriptions of onsemi AMIS30512C5122RG provided by its distributors.

Stepper Motor Driver 5V Automotive 24-Pin SOIC T/R
Power MOSFET Tape & Reel (TR) AMIS-30512 General Purpose motor controller 5V 800mA -40C~160C TJ
Stepper Motor Controller, PDSO24
IC MTR DRVR BIPOLAR 6-30V 24SOIC
MOTOR DRIVER, STEPPER, SOIC-24; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 800mA; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 6V; Supply Voltage Max: 40V; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd