Allegro MicroSystems A3967SLBTR-T

Allegro Microsystems - A3967SLBTR-T - Motor Driver, Stepper, 750MA, SOIC24
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A3967SLBTR-T.

IHS

Datasheet16 pages3 years ago

Newark

ODG (Origin Data Global)

element14 APAC

iiiC

Inventory History

3 month trend:
-20.17%

CAD Models

Download Allegro MicroSystems A3967SLBTR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Allegro MicroSystems A3967SLBTR-T provided by its distributors.

ALLEGRO MICROSYSTEMS - A3967SLBTR-T - MOTOR DRIVER, STEPPER, 750mA, SOIC24
Microstepping Motor Driver, output voltage 8 - 35 V, output current: 750 mA, parallel interface
750mA 3V~5.5V -20℃~+150℃@(Tj) SOIC-24-300mil Motor Driver ICs ROHS
Motor/Motion/Ignition Controllers Drivers DUAL FULL BRIDGE MICROSTEP WITH TRANSL
Motor Driver IC; Device Type:Motor; No. of Outputs:2; Output Current:750mA; Supply Voltage Min:4.75V; Supply Voltage Max:30V; Termination Type:SMD; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-20°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3967SLBTR-T.
  • A3967SLBTRT