Allegro MicroSystems A3213ELHLT-T

ALLEGRO MICROSYSTEMS A3213ELHLT-T Hall Effect Switch, Switch, 42 G, 32 G, 2.4 V, 5.5 V, SOT-23
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A3213ELHLT-T.

ODG (Origin Data Global)

Datasheet12 pages9 years ago

element14 APAC

Newark

Farnell

Allegro

Inventory History

3 month trend:
+80.94%

CAD Models

Download Allegro MicroSystems A3213ELHLT-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.661
$ 0.705
Stock
909,356
122,137
Authorized Distributors
6
6
Polarity
-
-
Sensing Method
-
-
Current Rating
850 µA
850 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
150 °C
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Sensitivity (mV/A)
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Allegro MicroSystemsA3213LLHLT-T
ALLEGRO MICROSYSTEMS A3213LLHLT-T Hall Effect Switch, 42 G, 32 G, 2.4 V, 5.5 V, SOT-23
Allegro MicroSystemsA3212ELHLT-T
Hall Effect Sensor, 1mT Min, 5.5mT Max, 300mV, CMOS, Rectangular, 3 Pin, Surface Mount
HoneywellSL353LT
HONEYWELL S&C SL353LTHall Effect Sensor, Omnipolar, 1.8 A, SOT-23, 3 Pins, 2.2 V, 5.5 V
HoneywellSL353HT
HONEYWELL S&C SL353HT Hall Effect Sensor, Omnipolar, 330 A, SOT-23, 3, 2.2 V, 5.5 V
Diodes Inc.AH180N-WG-7
MAGNETIC SWITCH OMNIPOLAR SC59-3 / Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SOT-23 T/R
HoneywellSS39ET
Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT

Descriptions

Descriptions of Allegro MicroSystems A3213ELHLT-T provided by its distributors.

ALLEGRO MICROSYSTEMS A3213ELHLT-T Hall Effect Switch, Switch, 42 G, 32 G, 2.4 V, 5.5 V, SOT-23
A3213 Series 5.5 V Open Drain Output Hall Effect Switch - SOT-23W-3
Solid State Relays (SSR); A3213ELHLT-T; ALLEGRO MICROSYSTEMS; No; 1 mA; 950 µm; 3
Hall Effect Sensor 1mA Omnipolar 3V Automotive 3-Pin SOT-23W T/R
Hall Effect Sensor, 1mT Min, 7mT Max, BICMOS, Rectangular, 3 Pin, Surface Mount
Hall Effect Sensor Switch Omni SOT23W
±70Gs ±10Gs SOT-23W Hall Sensor ROHS
Micropower, Ultrasensitive Hall-Effect Switches
MAGNETIC SWITCH OMNIPOLAR SOT23W
Analog Circuit, 1 Func, BICMOS, PDSO3
Allegro Microsystems, , , +85 ¡ãC
Hall Effect IC; Hall Effect Type:Switch; Leaded Process Compatible:Yes; No. of Pins:3; Output Current:1mA; Package/Case:SOT-23; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V ;RoHS Compliant: Yes
IC, SWITCH HALL EFFECT, SMD; Hall Effect Type:Switch; Output Current:1mA; Sensor Case Style:SOT-23; No. of Pins:3; Supply Voltage Range:2.4V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3213; Bop Typ:42G; Brp Typ:32G; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23W; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.