Allegro MicroSystems A1230LLTR-T

A1230 Series 18 V 6 mA SMT Dual-Channel Hall-Effect Bipolar Switch - SOIC-8
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1230LLTR-T.

IHS

Datasheet17 pages4 years ago

ODG (Origin Data Global)

Factory Futures

Allegro

Inventory History

3 month trend:
-2.15%

CAD Models

Download Allegro MicroSystems A1230LLTR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM74CIM-3/NOPB
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
Texas InstrumentsLM74CIMX-5/NOPB
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
Texas InstrumentsLM76CHMX-5/NOPB
±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150
Analog DevicesADM1032ARZ
TEMP MONITOR, SMD, SOIC8, 1032; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Base Number:1032; Sensor IC Case Style:SOIC
Analog DevicesAD7416ARZ
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube

Descriptions

Descriptions of Allegro MicroSystems A1230LLTR-T provided by its distributors.

A1230 Series 18 V 6 mA SMT Dual-Channel Hall-Effect Bipolar Switch - SOIC-8
Dual Channel Quadrature Bi-Polar Switch Rohs Compliant: Yes |Allegro Microsystems A1230LLTR-T
Hall Effect Sensor Bipolar 5V/9V/12V/15V Automotive 8-Pin SOIC N T/R
Hall Effect Sensor, -3mT Min, 3mT Max, BICMOS, Rectangular, 8 Pin, Surface Mount
MAGNETIC SWITCH BIPOLAR DL 8SOIC / Ultra-Sensitive Dual-Channel Quadrature Hall-Effect Bipolar Switch
HALL EFFECT SW, BIPOLAR, 7G, NSOIC-8;
MAGNETIC SWITCH BIPOLAR DL 8SOIC
30Gs -30Gs SOP-8 Hall Sensor ROHS
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1230LLTRT