Analog Devices AD7416ARZ

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7416ARZ.

Upverter

Datasheet24 pages16 years ago
Datasheet24 pages17 years ago

Analog Devices

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-30.82%

CAD Models

Download Analog Devices AD7416ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 2.631
$ 2.631
Stock
269,437
170,874
170,874
Authorized Distributors
6
5
5
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Bits
10
-
-
Sampling Rate
2.5 ksps
2.5 ksps
2.5 ksps
Polarity
-
-
-
Interface
I2C
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7416ARZ.

Related Parts

MicrochipTCN75AVOA
MICROCHIP - TCN75AVOA - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins
MicrochipTC77-3.3MOA
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube
MicrochipMCP9801-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100
Texas InstrumentsTMP275AID
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC Tube
Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP75AID
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices AD7416ARZ provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube
10-Bit Digital Temperature Sensor
ANALOG DEVICES - AD7416ARZ - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +85 °C, SOIC, 8 Pins
Temperature Sensor, 125Deg C, Nsoic-8; |Analog Devices, Inc. AD7416ARZ
±2°C (±3°C) SOIC-8, SMD, 1.75mm H
SOIC-8 Temperature Sensors ROHS
温度 传感器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
SENSOR DIGITAL -40C-125C 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7416 ARZ
  • AD7416ARZ .
  • AD7416ARZ.