Allegro MicroSystems A1102LUA-T

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1102LUA-T.

ODG (Origin Data Global)

Datasheet13 pages7 years ago

Newark

DigiKey

Future Electronics

Allegro

Inventory History

3 month trend:
-3.35%

CAD Models

Download Allegro MicroSystems A1102LUA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.156
$ 0.951
Stock
244,743
256,045
Authorized Distributors
4
6
Polarity
-
-
Sensing Method
-
Hall Effect
Current Rating
7.5 mA
7.5 mA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
85 °C
Min Supply Voltage
3.8 V
3.8 V
Max Supply Voltage
24 V
24 V
Case/Package
SIP
SIP
Mount
Through Hole
Through Hole
Sensitivity (mV/A)
-
-

Supply Chain

Introduction Date2005-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1101LUA-T
Hall Effect Sensor, 1mT Min, 17.5mT Max, 400mV, BICMOS, Rectangular, 3 Pin, Through Hole Mount
Allegro MicroSystemsA1104LUA-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Diodes Inc.AH175-PL-A-B
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo
Diodes Inc.AH173-PL-A-B
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SIP Ammo

Descriptions

Descriptions of Allegro MicroSystems A1102LUA-T provided by its distributors.

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Hall Effect Sensor, 6mT Min, 24.5mT Max, 400mV, BICMOS, Rectangular, 3 Pin, Through Hole Mount
24.5mT ,6mT Open Drain 3.8V 7.5mA 25mA 24V SIP 4.09mm*1.52mm*3.02mm
A1102 Series 24 V 7.5 mA Through Hole Hall-Effect Switch - SIP-3
Hall Effect Sensor 25mA Unipolar 3.8-24Volts
Continuous-Time Switch Family, SIP-3, RoHS
Allegro MicroSystems LLC SCT
SPECIALTY ANALOG CIRCUIT PSIP3
Hall Effect Switch IC; Hall Effect Type:Switch; Output Current:20mA; Supply Voltage Min:3.8V; Supply Voltage Max:24V; Termination Type:Through Hole; Package/Case:3-SIP; No. of Pins:3; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.