Allegro MicroSystems A1104LUA-T

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1104LUA-T.

ODG (Origin Data Global)

Datasheet13 pages7 years ago

Newark

Future Electronics

Allegro

Jameco

Inventory History

3 month trend:
+52.61%

CAD Models

Download Allegro MicroSystems A1104LUA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.767
Stock
1,203,093
322,769
Authorized Distributors
6
6
Polarity
South Pole
-
Sensing Method
Hall Effect
-
Current Rating
7.5 mA
7.5 mA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
85 °C
Min Supply Voltage
3.8 V
3.8 V
Max Supply Voltage
24 V
24 V
Case/Package
SIP
SIP
Mount
Through Hole
Through Hole
Sensitivity (mV/A)
-
-

Supply Chain

Introduction Date2005-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Allegro MicroSystemsA1212LUA-T
Hall Effect Sensor 25mA Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Allegro MicroSystemsA1210LUA-T
ALLEGRO MICROSYSTEMS A1210LUA-T Hall Effect Sensor, Latching, 25 mA, SIP, 3 Pins, 3.8 V, 24 V
Allegro MicroSystemsA1101LUA-T
Hall Effect Sensor, 1mT Min, 17.5mT Max, 400mV, BICMOS, Rectangular, 3 Pin, Through Hole Mount
Diodes Inc.AH175-PL-A-B
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo
Diodes Inc.AH173-PL-A-B
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SIP Ammo

Descriptions

Descriptions of Allegro MicroSystems A1104LUA-T provided by its distributors.

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Hall Effect Sensor, 2.5mT Min, 45mT Max, 400mV, BICMOS, Rectangular, 3 Pin, Through Hole Mount
ALLEGRO MICROSYSTEMS A1104LUA-T Hall Effect Switch, Unipolar, 3.8 V, 24 V, SIP
A1104 Series 24 V 7.5 mA Through Hole Hall-Effect Switch - SIP-3
IC Hall Effect Sensor, unipolar, Bop 35 / 450 G, Brp 25 / 430 G, Bhys >20 G, output OD, temperature range: L
Hall Effect Sensor 25mA Unipolar 3-24V
Continuous-Time Switch Family, SIP-3, RoHS
Allegro MicroSystems LLC SCT
450Gs 25Gs SIP-3 Hall Sensor ROHS
SPECIALTY ANALOG CIRCUIT PSIP3
IC, HALL-EFFECT SWITCH SIP-3; Hall Effect Type:Unipolar; Output Current:25mA; Sensor Case Style:SIP; No. of Pins:3; Supply Voltage Range:3.8V to 24V; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:1104; Bop Max:450G; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Package / Case:SIP; Supply Voltage Max:24V; Supply Voltage Min:3.8V; Termination Type:Through Hole

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1104LUA-T.
  • A1104LUAT