AKM Semiconductor AK8181B

Clock Fanout Buffer 4-OUT 2-IN 1: 4 20-Pin TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AKM Semiconductor AK8181B.

IHS

Datasheet9 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Low Skew Clock Driver, 8535 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
IC CLK BUFFER 2:4 266MHZ 20TSSOP / Low Skew, 1-to-4 LVCMOS/LVTTL-to-3.3V LVPECL Fanout Buffer
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin TSSOP Tube
Clock Buffer, Fanout, 2 Outputs, 2.97 V to 3.63 V, 16 Pins, TSSOP
Texas InstrumentsCDCLVC1106PWR
Low jitter, 1:6 LVCMOS fan-out clock buffer 14-TSSOP -40 to 85
Texas InstrumentsCDCLVC1106PW
Low jitter, 1:6 LVCMOS fan-out clock buffer 14-TSSOP -40 to 85

Descriptions

Descriptions of AKM Semiconductor AK8181B provided by its distributors.

Clock Fanout Buffer 4-OUT 2-IN 1: 4 20-Pin TSSOP
Clock Generator, 266MHz, CMOS, PDSO20
IC CLK BUFFER 2:4 20TSSOP

Manufacturer Aliases

AKM Semiconductor has several brands around the world that distributors may use as alternate names. AKM Semiconductor may also be known as the following names:

  • AKM
  • AKM Semiconductor Inc
  • AKM SEMI
  • AKM/ASAHI KASEI MICROSYSTEMS
  • AKMSEM
  • Asahi Kasei Microdevices / AKM Semiconductor
  • AKM SEMICONDUCTOR INC (VA)
  • AKM (Asahi Kasei Microdevices)
  • AKM Semiconductors
  • AKMELECT
  • Asahi Kasei Microsystems
  • AK Semiconductor
  • AKM/ASAHI KASEI MICROSYST
  • GMW ASSOCIATES
  • AKM Semiconductor - Asahi Kasei Micro
  • AKMSEMICON
  • AKM Semico
  • ASAHI KASEI MICRODEVICES CORP