Aimtec AMEPR5-05100AZ

AC/DC LED Driver, 5 W, 5 V, 1 A, Constant Current, 90 VAC to 264 VAC, AMEPR5-AZ Series
$ 16.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AMEPR5-05100AZ.

IHS

Datasheet3 pages3 years ago

Sager Power Systems

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-01-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-08-21
LTD Date2025-08-21

Related Parts

Recom PowerRACD03-700
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-6; mA. Out: 0-700
Recom PowerRACD04-700
4W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 3-6; mA. Out: 700
Recom PowerRACD03-700-PSE
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-6; mA. Out: 700
Texas InstrumentsTPS61059DRCT
High Power Single Cell White LED Driver with 1.5A Switch, in 3x3 QFN 10-VSON -40 to 85
Texas InstrumentsTPS61050DRCT
1.2A high power white LED driver with I2C compatible interface, SON package 10-VSON -40 to 85
Texas InstrumentsTPS61050DRCR
1.2A high power white LED driver with I2C compatible interface, SON package 10-VSON -40 to 85

Descriptions

Descriptions of Aimtec AMEPR5-05100AZ provided by its distributors.

AC/DC LED Driver, 5 W, 5 V, 1 A, Constant Current, 90 VAC to 264 VAC, AMEPR5-AZ Series
IP67 RoHS Compliant Wire led driver 80C 65kHz 5W 370V
AC/DC LED Driver, 5W, 0°C to 80°C, Encapsulated, RoHS
Aimtec SCT
AC/DC LED Power Supply 5W Single 4-Pin
LED DRIVER CC/CV AC/DC 3-5V 1A
Led Driver, Constant Current, 5W; Power Supply Applications:Ite & Led Lighting; Output Power Max:5W; Output Voltage Max:5V; Output Current:1A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:264V Rohs Compliant: Yes |Aimtec AMEPR5-05100AZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED