Recom Power RACD03-700

3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-6; mA. Out: 0-700
$ 9.78
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD03-700.

IHS

Datasheet4 pages7 years ago

Future Electronics

Recom Power

Farnell

Electro Sonic

Inventory History

3 month trend:
-45.13%

CAD Models

Download Recom Power RACD03-700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-30
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Recom PowerRACD03-350
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-15; mA. Out: 0-350

Descriptions

Descriptions of Recom Power RACD03-700 provided by its distributors.

3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-6; mA. Out: 0-700
LED DRIVER, AC-DC, CC, CV, 0.7A, 6V; Output Power Max: 3W; Output Voltage Max: 6V; Output Current: 700mA; LED Driver Mode: Constant Current, Constant Voltage; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: RACD
Led Driver, Ac-Dc, Cc/Cv, 0.7A, 6V; Rango De Producto:Serie Racd03; Tensión De Entrada Mín.:90V; Tensión De Entrada Máx.:264V; Potencia De Salida Máx.:3W; Corriente De Salida:700Ma; Tensión De Salida Máx.:6V |Recom Power RACD03-700
A compact universal AC input 3W constant current switching power module suitable for driving 1 - 6 high power LEDs. The output (dual constant voltage / constant current mode) current limit is fixed at 350mA, 500mA or 700mA. At lower output currents, the output is constant voltage. Connections are via 118mm long flying leads.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21000129