Texas Instruments TPS61050DRCT

1.2A high power white LED driver with I2C compatible interface, SON package 10-VSON -40 to 85
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61050DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages15 years ago
Datasheet44 pages18 years ago

Augswan

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
-40.54%

CAD Models

Download Texas Instruments TPS61050DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 1.075
Stock
198,211
874,428
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Max Output Current
1.2 A
1.2 A
Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
5.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61050DRCT.

Related Parts

Texas InstrumentsTPS61055DRCT
500mA High Power White LED Driver with standard Logic Interface 10-VSON -40 to 85
Texas InstrumentsTPS61054DRCT
700mA High Power White LED Driver with standard Logic Interface 10-VSON -40 to 85
Texas InstrumentsTPS61052DRCR
1.2A high power white LED driver with I2C compatible interface, DSBGA package 10-VSON -40 to 85
Diodes Inc.PAM2808BLBR
PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
LED Driver, Synchronous Boost, with PWM Dimming Interface

Descriptions

Descriptions of Texas Instruments TPS61050DRCT provided by its distributors.

1.2A high power white LED driver with I2C compatible interface, SON package 10-VSON -40 to 85
Tape & Reel (TR) TPS61050 Step-Up (Boost) PWM led driver 3mm 1.2A Flash 6V 2.4W
IC, WHITE LED DRIVER, 12A; LED Driver Application:Amplifier Power Supply, Flashlight; Topology:Boost; No. of Outputs:1; Output Current:1.2A; Output Voltage:5.5V; Input Voltage:2.5V to 6V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SON; Switching Frequency:2MHz; Efficiency:96%; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:61050; Character Type:LED; Data / Control Interface:Serial, I2C; Device Type:LED; Frequency:2MHz; Interface Type:Serial, I2C; LED Display Type:LED; No. of Drivers:1; No. of Pins:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current + Max:1.5A; Output Current Max:1.2A; Output Voltage Max:5.5V; Package / Case:SON; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.