Aimtec AME40-5SMAZ

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
$ 36.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AME40-5SMAZ.

IHS

Datasheet4 pages3 years ago

Sager Power Systems

Aimtec

TME

Aimtec SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsPTH08T230WAD
Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module Tray
Texas InstrumentsPTH12060WAH
1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
PDQ30-D Series 30 W 7.5 A 24 V Input 3.3 V Output Isolated DC-DC Converter
PDQ30-D Series 30 W 6 A 24 V Input 5 V Output Isolated DC-DC Converter
PDQ30-D Series 30 W 6 A 48 V Input 5 V Output Isolated DC-DC Converter
onsemiFAN7621N
Switching Controller, Voltage-mode, 0.6A, 106kHz Switching Freq-Max, PDIP16

Descriptions

Descriptions of Aimtec AME40-5SMAZ provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
AC/DC Power Supply Single-OUT 5V 8A 40W 5
AC DC Converter, 40W, 90V, RoHS
Aimtec SCT
Power Supply, Ac-Dc, 5V, 8A; Power Supply Applications:Ite & Medical; No. Of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:5V; Output Current - Output 1:8A; Output Voltage - Output 2:-; Output Current - Output 2:-Rohs Compliant: Yes |Aimtec AME40-5SMAZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED