onsemi FAN7621N

Switching Controller, Voltage-mode, 0.6A, 106kHz Switching Freq-Max, PDIP16
$ 0.811
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7621N.

IHS

Datasheet17 pages4 years ago
Datasheet17 pages16 years ago

onsemi

Augswan

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN7621N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-02-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-20
LTD Date2017-05-20

Related Parts

onsemiTL594CN
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
onsemiTL494CNG
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
onsemiTL594CNG
Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUCC2819AN
BiCMOS Power Factor Preregulator 16-PDIP -40 to 85

Descriptions

Descriptions of onsemi FAN7621N provided by its distributors.

Switching Controller, Voltage-mode, 0.6A, 106kHz Switching Freq-Max, PDIP16
Pulse Frequency Modulation Controller 16-Pin PDIP W Tube
PFM Controller for Half-Bridge Resonant Converter
11.3V~25V Half-Bridge Up~300KHz 200W No Over temperature,Overvoltage,overload 50% PDIP-16 Through hole mounting
IC OFF-LINE CTRLR PROG PFM 16DIP
AC-DC Controller And Voltage Regulator
PFM CONTROLLER, 300KHZ MAX, 16DIP; Input Voltage:17V; Digital IC Case Style:DIP; No. of Pins:16; Frequency:100kHz; Operating Temperature Range:-40°C to +130°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Power Dissipation ;RoHS Compliant: Yes
The FAN7621 is a pulse frequency modulation controller for high-efficiency half-bridge resonant converters. Offering everything necessary to build a reliable and robust resonant converter, the FAN7621 simplifies designs and improves productivity, while improving performance. The FAN7621 includes a high-side gate-drive circuit, an accurate current controlled oscillator, frequency limit circuit, soft-start, and built-in protection functions. The high-side gate-drive circuit has a common-mode noise cancellation capability, which guarantees stable operation with excellent noise immunity. Using the zero-voltage-switching (ZVS) technique dramatically reduces the switching losses and efficiency is significantly improved. The ZVS also reduces the switching noise noticeably, which allows a small-sized Electromagnetic Interference (EMI) filter The FAN7621 can be applied to various resonant converter topologies; such as series resonant, parallel resonant, and LLC resonant converters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd