Aimtec AM8TW-2405DH30Z

Dc/Dc Converter/ Pcs/Tube |Aimtec AM8TW-2405DH30Z
$ 25.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM8TW-2405DH30Z.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

TME

DComponents

Alternate Parts

Price @ 1000
$ 25.455
$ 19.566
Stock
200
24,586
Authorized Distributors
4
6
Case/Package
DIP
DIP
Number of Pins
-
9
Number of Outputs
2
2
Max Output Current
800 mA
-
Switching Frequency
330 kHz
-
Min Input Voltage
13 V
9 V
Max Input Voltage
70 V
36 V
Min Output Voltage
4.95 V
4.95 V
Max Output Voltage
5.05 V
5.05 V
Efficiency
83 %
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-OUT 5V 0.8A 4W 7-Pin DIP Tube
Module DC-DC Single-OUT 5V 0.8A 4W 7-Pin DIP Tube
Module DC-DC Single-OUT 5V 0.8A 4W 11-Pin DIP Tube

Descriptions

Descriptions of Aimtec AM8TW-2405DH30Z provided by its distributors.

Dc/Dc Converter/ Pcs/Tube |Aimtec AM8TW-2405DH30Z
Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 8 W, 2 Outputs, Fixed, 5 V, 800 mA, -5 V, -800 mA, Regulated, DIP
DC-DC Converter, 8W, 70V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid
Module DC-DC 24V/48VIN 2-OUT 5V/-5V 0.8A/-0.8A 8W 8-Pin
330KHz Fixed 2 -5V -5V 70V 13V 31.8mm*20.3mm*10.2mm
Isolated DC/DC Converters - Through Hole

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED