Aimtec AM4T-0505SZ

Module DC-DC Single-OUT 5V 0.8A 4W 7-Pin DIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM4T-0505SZ.

IHS

Datasheet5 pages4 years ago

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-31
LTD Date2025-12-31

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC Dual-OUT -5V/5V -0.6A/0.6A 6W 8-Pin DIP Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 6 W, 2 Outputs, Fixed, 5 V, 600 mA, -5 V, -600 mA, Regulated, DIP
Analog DevicesMAX758ACPA+
IC REG BUCK ADJ 750MA 8DIP

Descriptions

Descriptions of Aimtec AM4T-0505SZ provided by its distributors.

Module DC-DC Single-OUT 5V 0.8A 4W 7-Pin DIP Tube
DC-DC Converter, 4W, 9V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
Isolated DC/DC Converters - Through Hole
SENSOR OPTICAL 3.5MM PCB MOUNT

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM4T0505SZ