Aimtec AM6TIW-4824S-RZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 6 W, 1 Output, Fixed, 24 V, 250 mA, Regulated, DIP
$ 12.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM6TIW-4824S-RZ.

IHS

Datasheet4 pages5 years ago

Sager Power Systems

TME

DComponents

Inventory History

3 month trend:
-38.46%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRW-2412S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 18-36; V. Out: 12; mA. Out: 250
Recom PowerRN-0505S
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250
Recom PowerRN-2405S
Module DC-DC 24VIN 1-OUT 5V 0.25A 1.25W 4-Pin DIP Tube
onsemiFAN7601N
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP8
12 Vdc, 0.25 A, 3 W, 36~75 Vdc Input Range
12 Vdc, 0.25 A, 3 W, 18~36 Vdc Input Range

Descriptions

Descriptions of Aimtec AM6TIW-4824S-RZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 24 V, 250 mA, Regulated, DIP
Module DC-DC 48VIN 1-OUT 24V 0.25A 6W 7-Pin DIP Module
DC-DC Converter, 6W, 75V, -40 to 85°C, RoHS
Aimtec SCT
330KHz(Typ) 84% 6W 250mA 24V 75V 18V Fixed DIP
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 24V, 0.25A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:6W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:250Ma; Width:10.16Mm Rohs Compliant: Yes |Aimtec AM6TIW-4824S-RZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED