Recom Power RN-2405S

Module DC-DC 24VIN 1-OUT 5V 0.25A 1.25W 4-Pin DIP Tube
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RN-2405S.

IHS

Datasheet5 pages7 years ago

Future Electronics

Recom Power

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RN-2405S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRN-2405S/P
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 250
Recom PowerRN-0505S
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250
Module DC-DC 24VIN 1-OUT 3.3V 0.303A 1W 4-Pin DIP Module
PDS1 Series 1 W 5 VDC 200 mA Single Output DC-DC Isolated Converter
Recom PowerRN-3.305S
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 250
2 W, 9 V, 222 mA, Single Unregulated Output, Isolated Dc-Dc converter

Descriptions

Descriptions of Recom Power RN-2405S provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.25A 1.25W 4-Pin DIP Tube
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg
RN Series 1.25 W 5 V Single Output Through Hole DC/DC Converter - DIP-8
RECOM ISO DC-DC CONVERTER, VIN 21.6 TO 26.4V DC, VOUT 5V DC, I/O ISOLATION 1000V DC
DC-DC Unregulated Power Supply Module, 1 Output, 1.25W
Isolated DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 5Vout
DC/DC CONVERTER, 1.25W, 5V, 0.25A
Dc-Dc Converter, 5V, 0.25A, Dip; Dc/Dc Converter Type:Dip; Output Power Max:1.25W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:250Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RN-2405S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000583