Aimtec AM6G-0524SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 6 W, 1 Output, Fixed, 24 V, 250 mA, Regulated, SIP
$ 11.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM6G-0524SZ.

IHS

Datasheet5 pages4 years ago

Aimtec SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 24 V, 250 mA, Regulated, SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 24 V, 250 mA, Regulated, SIP
Module DC-DC 1-OUT 3.3V 0.303A 1W 4-Pin SIP
Recom PowerRI3-2412S
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Module Tube
Recom PowerRI3-1212S
Isolated Module DC DC Converter 1 Output 12V 250mA 10.8V - 13.2V Input
Recom PowerRI3-0512S
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Module Tube

Descriptions

Descriptions of Aimtec AM6G-0524SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 6 W, 1 Output, Fixed, 24 V, 250 mA, Regulated, SIP
DC-DC Converter, 6W, 9V, -40 to 85°C, RoHS
Aimtec SCT
Remote On/Off 100KHz(Typ) 84% 6W 250mA 24V 9V 4.5V Fixed SIP
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 24V, 0.25A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:-; Output Power Max:6W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:250mA; Output Regulation:- RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM6G0524SZ