Recom Power RI3-1212S

Isolated Module DC DC Converter 1 Output 12V 250mA 10.8V - 13.2V Input
$ 9.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RI3-1212S.

IHS

Datasheet5 pages7 years ago

Recom Power

element14 APAC

Newark

Inventory History

3 month trend:
-11.52%

CAD Models

Download Recom Power RI3-1212S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRI3-1215S
3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 15; mA. Out: 200
Recom PowerRI3-1512S
3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 15; V. Out: 12; mA. Out: 250
Recom PowerR12P209S
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: 09; mA. Out: 222
Traco PowerTMA 1205S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 1205S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
PDM1-S Series 1 W 12 Vin 5 Vout Isolated DC/DC Converter

Descriptions

Descriptions of Recom Power RI3-1212S provided by its distributors.

Isolated Module DC DC Converter 1 Output 12V 250mA 10.8V - 13.2V Input
3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 250
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 4-Pin SIP Module Tube
DC-DC Unregulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole 3W 12Vin 12Vout 250mA
DC/DC Mod 12V to 12V 3W 1kV 1kV THT
Recom DCDC, RI3, 12 V , 12V , 3W
DC/DC Conv 12V:12V 0,25A 3W 1kV
CONV DC/DC 3W 12VIN 12VOUT THT S
Dc/Dc Converter, 12V, 0.25A; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:250Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RI3-1212S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp