Aimtec AM3GH-1212DZ

DC-DC Converter, 3W, 18V, -40 to 85°C, RoHS
$ 11.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3GH-1212DZ.

IHS

Datasheet4 pages3 years ago

Aimtec SCT

Aimtec

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 2-OUT 9V/-9V 0.167A/-0.167A 3W 7-Pin SIP Tube
Module DC-DC 2-OUT 9V/-9V 0.167A/-0.167A 3W 7-Pin SIP Tube
Dc/Dc Converter/ Pcs/Tube |Aimtec AM2GH-4815DZ
Traco PowerTMR 2422
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP Tube
Traco PowerTMR 2-2422WI
Module DC-DC 24VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 7-Pin SIP
Traco PowerTMR 3-1223
Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Module

Descriptions

Descriptions of Aimtec AM3GH-1212DZ provided by its distributors.

DC-DC Converter, 3W, 18V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA, -12 V, -125 mA, Regulated, SIP
3W 2 4.5V 18V 1% SIP 21.85mm*9.2mm*11.1mm
Isolated DC/DC Converters - Through Hole
Dc-Dc Conv, 12V/-12V, 0.125A/-0.125A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:4:1; Output Power Max:3W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:125Ma Rohs Compliant: Yes |Aimtec AM3GH-1212DZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3GH1212DZ