Aimtec AM3G-4824S-NZ

Module DC-DC 1-OUT 24V 0.125A 3W 7-Pin SIP
$ 6.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3G-4824S-NZ.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

Aimtec SCT

DComponents

TME

Inventory History

3 month trend:
-2.38%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 1-OUT 24V 0.125A 3W 7-Pin SIP
Module DC-DC 1-OUT 24V 0.125A 3W 7-Pin SIP
PQMC3 Series 3 W 24 VDC 125 mA Single Output DC-DC Isolated Converter
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Traco PowerTMH 2415S
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Recom PowerROL-0505S
Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 4-Pin SIP Module Tube

Descriptions

Descriptions of Aimtec AM3G-4824S-NZ provided by its distributors.

Module DC-DC 1-OUT 24V 0.125A 3W 7-Pin SIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 1 Output, Fixed, 24 V, 125 mA, Regulated, SIP
DC-DC Converter, 3W, 75V, -40 to 100°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole
DC-DC CONV, 24V, 0.125A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:3W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:125mA; Output Regulation:- RoHS Compliant: Yes

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED