What’s new: Find the right parts faster with our redesigned experience

Learn more

Aimtec AM3G-2424S-NZ

Module DC-DC 1-OUT 24V 0.125A 3W 7-Pin SIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3G-2424S-NZ.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

Aimtec SCT

DComponents

TME

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 1-OUT 24V 0.125A 3W 7-Pin SIP
Module DC-DC 1-OUT 24V 0.125A 3W 7-Pin SIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 15 V, 133 mA
PQMC3 Series 3 W 24 VDC 125 mA Single Output DC-DC Isolated Converter
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid

Descriptions

Descriptions of Aimtec AM3G-2424S-NZ provided by its distributors.

Module DC-DC 1-OUT 24V 0.125A 3W 7-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 1 Output, Fixed, 24 V, 125 mA, Regulated, SIP
DC-DC Converter, 3W, 36V, -40 to 100°C, RoHS
Aimtec SCT
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 24V, 0.125A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:3W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:125mA; Width:9.5mm RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED