Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power ROL-0505S

Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 4-Pin SIP Module Tube

$ 7.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power ROL-0505S.

IHS

Datasheet4 pages8 years ago
Datasheet2 pages11 years ago

Future Electronics

Recom Power

Inventory History

3 month trend:
-20.26%

CAD Models

Download Recom Power ROL-0505S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Recom PowerROM-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W Medical 4-Pin SIP Tube
Recom PowerRK-0512S
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W Medical 4-Pin SIP Tube
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 0512S
Isolated Board Mount Dc/Dc Converter, Si; |Traco Power TMA 0512S
Recom PowerRO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Traco PowerTME 0509S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package

Descriptions

Descriptions of Recom Power ROL-0505S provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.1A 0.5W 4-Pin SIP Module Tube
0.5W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 100
The ROL DC/DC converters are typically used in general purpose low power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
Dc-Dc Converter, 5V, 0.1A, Sip; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:500Mw; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:100Ma; Width:6Mm Rohs Compliant: Yes |Recom Power ROL-0505S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10901626