Aimtec AM3G-4805SH30Z

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
$ 15.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3G-4805SH30Z.

IHS

Datasheet7 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-05-13
LTD Date2022-05-13

Related Parts

Traco PowerTMR 0511
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Traco PowerTMR 2411
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Traco PowerTMR 1211
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input
Recom PowerRS-1205S
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Tube
Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 12 V, 83 mA, Regulated, SIP

Descriptions

Descriptions of Aimtec AM3G-4805SH30Z provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, SIP
DC-DC Converter, 3W, 72V, -40 to 71°C, RoHS
Aimtec SCT
100KHz(Typ) 3W 600mA 5V 72V 18V Fixed SIP
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 0.6A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM3G-4805SH30Z

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3G4805SH30Z