Descriptions of Traco Power TMR 0511 provided by its distributors.
Isolated Board Mount Dc/Dc Converter, Is; |Traco Power TMR 0511
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
TRACOPOWER DCDCConverter, TMR 2series, 4.5 → 9 V DC input, 5V DC output, 2W
TRACOPOWER ISO DC-DC CONVERTER, VIN 4.5 TO 9VDC, VOUT 5VDC, I/O ISOLATION 1600VDC
2 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8
Traco Power
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Tube
TracoPower TMR 0511 2W DC-DC Converter 4.5 - 9V DC In 5V DC 400mA Out
5Vdc 0.4A, DC/DC Converter SIP-8 Package Wide 2:1 Input Range
IC MCU 16BIT 512KB FLASH 128LQFP
Isolated DC/DC Converters - Through Hole
DC/DC Converters - TMR Series, 2 Watt
CONVERTER, DC/DC, 2W, 5V; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 4900000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1