Aimtec AM3F-2405SZ

IC Reg Buck Adjustable 3A 14VQFN
$ 8.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3F-2405SZ.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

TME

Inventory History

3 month trend:
-84.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 12 V, 83 mA, Regulated, SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 15 V, 67 mA, Regulated, SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
Traco PowerTMR 0511
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Traco PowerTMR 2411
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Traco PowerTMR 1211
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input

Descriptions

Descriptions of Aimtec AM3F-2405SZ provided by its distributors.

IC REG BUCK ADJUSTABLE 3A 14VQFN
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, SIP
DC-DC Converter, 3W, 26.4V, -25 to 71°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
50KHz Fixed 1 5V 26.4V 21.6V SIP 32mm*8mm*14.5mm
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 0.6A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma; Isolation Voltage:1Kv Rohs Compliant: Yes |Aimtec AM3F-2405SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3F2405SZ