Aimtec AM30EW-4803SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 30 W, 1 Output, Adj, Fixed, 3.3 V, 7.5 A, Regulated, DIP
$ 44.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM30EW-4803SZ.

IHS

Datasheet6 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTHN 15-4812WI
DC DC CONVERTER 12V 16W / Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Traco PowerTEN 10-2411
10 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package
Traco PowerTEN 10-2412
10 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package
Texas InstrumentsPTH04000WAH
Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 6-Pin DIP Module
Texas InstrumentsPTH08000WAH
DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 6-Pin DIP Module
Texas InstrumentsPTH12050WAH
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85

Descriptions

Descriptions of Aimtec AM30EW-4803SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 3.3 V, 7.5 A, Regulated, DIP
DC-DC Converter, 30W, 75V, -40 to 75°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 24.75W, Hybrid
Remote On/Off 330KHz(Typ) 86% 30W 7.5A 3.3V 75V 18V Fixed
Module DC-DC 48VIN 1-OUT 3.3V 7.5A 30W 6-Pin Tube
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 3.3V, 7.5A; Power Supply Applications:-; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:30W; No. of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:7.5A; Output Regulation:-RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM30EW4803SZ