Aimtec AM30CW-4805SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 30 W, 1 Output, Adj, Fixed, 5 V, 6 A, Regulated, DIP
$ 48.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM30CW-4805SZ.

IHS

Datasheet4 pages6 years ago

Sager Power Systems

DComponents

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 1 Output, Adj, Fixed, 5 V, 6 A, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 5 V, 6 A, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 12 V, 5 A, Regulated, DIP
Texas InstrumentsTPS84621RUQR
2.95-V to 14.5-V Input, 6-A Synchronous Buck, Integrated Power Solution 47-B1QFN -40 to 85
Texas InstrumentsLM2588SX-ADJ/NOPB
Switching Regulator, Current-mode, 9.5A, 125kHz Switching Freq-Max, PSSO7
Texas InstrumentsLM2588S-ADJ/NOPB
Switching Regulator, Current-mode, 9.5A, 200kHz Switching Freq-Max, BIPolar, PSSO7

Descriptions

Descriptions of Aimtec AM30CW-4805SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 5 V, 6 A, Regulated, DIP
DC-DC Converter, 30W, 75V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Adjustable Output,Remote On/Off 90% 6A 5V 75V
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 6A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:6A; Output Regulation:- Rohs Compliant: Yes |Aimtec AM30CW-4805SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED