Texas Instruments LM2588S-ADJ/NOPB

Switching Regulator, Current-mode, 9.5A, 200kHz Switching Freq-Max, BIPolar, PSSO7
$ 8.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2588S-ADJ/NOPB.

Inventory History

3 month trend:
-18.47%

CAD Models

Download Texas Instruments LM2588S-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM2588SX-12/NOPB
Conv DC-DC 4V to 40V Synchronous Step Up Single-Out 12V 5A 8-Pin(7+Tab) TO-263 T/R
Texas InstrumentsLM2679S-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-263,IS 6mA, VO 1.2 to 37V
Texas InstrumentsLM2678SX-ADJ
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2588S-ADJ/NOPB provided by its distributors.

Switching Regulator, Current-mode, 9.5A, 200kHz Switching Freq-Max, BIPolar, PSSO7
LM2588 Tube Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 5V 8.89mm 5A Switch 100kHz~200kHz
DC-DC CONV, BOOST, 200KHZ, TO-263-7; Topologie: Boost, Flyback; Tension, entrée min.: 4V; Tension, entrée max..: 40V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TO-263; Nombre de broches: 7Broche
Dc-Dc Conv, Boost, 200Khz, To-263-7; Topology:Boost, Flyback; Input Voltage Min:4V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:To-263; No. Of Pins:7Pins; Output Current:5A; Output Voltage Min:1.23V; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2588S-ADJ/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2588S-ADJ/NOPB .
  • LM2588S-ADJNOPB