Aimtec AM2D-050505DZ

DC-DC Converter, 2W, 5.5V, -40 to 85°C, RoHS
$ 4.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2D-050505DZ.

Inventory History

3 month trend:
-6.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 2-OUT 5V/5V 0.1A/0.1A 1W 6-Pin SIP Bulk
Dc/Dc Converter/ Pcs/Tube |Aimtec AM1D-121212DZ
Dc-Dc Converter, 12V/12V, 0.042A/0.042A Rohs Compliant: Yes |Aimtec AM1D-051212DZ
Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP

Descriptions

Descriptions of Aimtec AM2D-050505DZ provided by its distributors.

DC-DC Converter, 2W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 5 V, 200 mA, 5 V, 200 mA, Regulated, SIP
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
85KHz(Typ) 2W 200mA,200mA 5V 5.5V 4.5V Fixed SIP
DC-DC CONVERTER, 5V/5V, 0.2A/0.2A;
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V/5V, 0.2A/0.2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Width:7.2Mm Rohs Compliant: Yes |Aimtec AM2D-050505DZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2D050505DZ