Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Aimtec AM1D-051212DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, 12 V
$ 4.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-051212DZ.

IHS

Datasheet12 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

DComponents

Inventory History

3 month trend:
-1.55%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Dc-Dc Converter, 12/12V, 0.083/0.083A; |Aimtec AM2D-051212DZ
Dc/Dc Converter/ Pcs/Tube; |Aimtec AM2D-050909DZ
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 5 V, 100 mA, 5 V
Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP

Descriptions

Descriptions of Aimtec AM1D-051212DZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, 12 V
80KHz(Typ) 42mA,42mA 12V,12V 5.5V 5V Fixed SIP Through hole mounting
DC-DC Converter, 1W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
Module DC-DC 5VIN 2-OUT 12V/12V 0.042A/0.042A 1W 6-Pin SIP Bulk
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
DC-DC CONVERTER, 12V/12V, 0.042A/0.042A;
Isolated DC/DC Converters - Through Hole
直流-直流 转换器, 12V/12V, 0.042A/0.042A;

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1D-051212-DZ
  • AM1D051212DZ