Aimtec AM20JW-2415DH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 20 W, 2 Outputs, Fixed, 15 V, 665 mA, -15 V, 665 mA,...
$ 31.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM20JW-2415DH30Z.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Aimtec SCT

DComponents

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 8 W, 1 Output, Fixed, 15 V, 535 mA, Regulated, DIP
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin DIP Module
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Analog DevicesMAX5097AATE+T
40V, 600mA Buck Converters with Low-Quiescent-Current Linear Regulator Mode
Analog DevicesMAX5097AATE+
MAX5097 Tube Active Step-Down DC to DC switching regulator 14V 5mm 600mA 330kHz
Analog DevicesMAX5097BATE+
40V, 600mA Buck Converters with Low-Quiescent-Current Linear Regulator Mode

Descriptions

Descriptions of Aimtec AM20JW-2415DH30Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 20 W, 2 Outputs, Fixed, 15 V, 665 mA, -15 V, 665 mA, Regulated, DIP
DC-DC Converter, 20W, 36V, -40 to 90°C, RoHS
Aimtec SCT
Remote On/Off 330KHz(Typ) 20W 665mA,665mA 15V 36V 9V Fixed
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
Module DC-DC 24VIN 2-OUT 15V/-15V 0.665A/-0.665A 20W 6-Pin
Isolated DC/DC Converters - Through Hole
Dc-Dc Conv, 15V/-15V, 0.665A/-0.665A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:20W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:665Ma Rohs Compliant: Yes |Aimtec AM20JW-2415DH30Z

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED