Analog Devices MAX5097BATE+

40V, 600mA Buck Converters with Low-Quiescent-Current Linear Regulator Mode
$ 6.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5097BATE+.

Inventory History

3 month trend:
-44.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5097BATE+.

Related Parts

Analog DevicesMAX5097AATE+T
40V, 600mA Buck Converters with Low-Quiescent-Current Linear Regulator Mode
Analog DevicesMAX5097AATE+
MAX5097 Tube Active Step-Down DC to DC switching regulator 14V 5mm 600mA 330kHz
Texas InstrumentsLM2674LD-ADJ/NOPB
Switching Regulator/Controller, Voltage-mode, 0.5A, 275kHz Switching Freq-Max, PDSO16
Texas InstrumentsLM2674LDX-5.0/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 16-WSON -40 to 125
Texas InstrumentsLM2674LD-ADJ
SWITCHING REG, VOLTAGE-MODE, 1.2 / Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 16-WFDFN Exposed Pad
Analog DevicesMAX618EEE+
MAX618 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 3.99mm 1.4A Switch 250kHz

Descriptions

Descriptions of Analog Devices MAX5097BATE+ provided by its distributors.

40V, 600mA Buck Converters with Low-Quiescent-Current Linear Regulator Mode
MAX5097 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 5mm 600mA 330kHz
1.9 A SWITCHING REGULATOR 350 kHz SWITCHING FREQ-MAX PQCC16
IC REG BUCK ADJ/5V 600MA 16TQFN
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated