Aimtec AM1SS-0505SJZ

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1SS-0505SJZ.

IHS

Datasheet6 pages2 years ago

Sager Power Systems

Aimtec

TME

Aimtec SCT

Alternate Parts

Price @ 1000
$ 2.71
Stock
35,552
172,236
Authorized Distributors
1
6
Case/Package
SIP
SMA
Number of Pins
-
4
Number of Outputs
1
1
Max Output Current
200 A
200 mA
Switching Frequency
270 kHz
80 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
4.3 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
Efficiency
82 %
75 %
Synchronous Rectifier
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 1-OUT 5V 0.2A 1W Through Hole 6-Pin SIP Tube
Module DC-DC 1-OUT 5V 0.2A 1W Through Hole 6-Pin SIP Tube
Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRBE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
PCSA1-S Series 1 W 5 V Input 5 V Output Isolated DC/DC Converter - SIP-4

Descriptions

Descriptions of Aimtec AM1SS-0505SJZ provided by its distributors.

Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
DC-DC CONVERTER, 5V, 0.2A; Available until stocks are exhausted
Module DC-DC 1-OUT 5V 0.2A 1W Through Hole 4-Pin SIP Tube
DC-DC Converter, 1W, 5.5V, -40 to 105°C, RoHS
Aimtec SCT
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC CONVERTER, 5V, 0.2A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:1:1; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Regulation:- RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1SS0505SJZ