Aimtec AM1DR-0505SJZ

$ 1.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1DR-0505SJZ.

IHS

Datasheet5 pages3 years ago

Aimtec

Sager Power Systems

TME

Aimtec SCT

Inventory History

3 month trend:
-4.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 1-OUT 5V 0.2A 1W Through Hole 6-Pin SIP Tube
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
Recom PowerRKE-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
PEM1A-S Series 1 W 5 V Input 5 V Output Isolated DC/DC Converter - SIP-7
Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Aimtec AM1DR-0505SJZ provided by its distributors.

Module DC-DC 1-OUT 5V 0.2A 1W Through Hole 6-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
DC-DC Converter, 1W, -40 to 85°C, RoHS
Aimtec SCT
Isolated DC/DC Converters - Through Hole
DC-DC Regulated Power Supply Module
DC-DC CONVERTER, 5V, 0.2A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:-; Output Power Max:10W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Width:6mm RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1DR-0505SJZ.
  • AM1DR0505SJZ