Aimtec AM1G-1205SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
$ 7.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1G-1205SZ.

IHS

Datasheet6 pages3 years ago

Sager Power Systems

Aimtec

TME

DComponents

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 12 V, 167 mA, Regulated, SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, SIP
Traco PowerTMR 0511
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Traco PowerTMR 2411
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Traco PowerTMR 1212
DC DC CONVERTER 12V 2W / Isolated Module DC DC Converter 1 Output 12V 165mA 9V - 18V Input

Descriptions

Descriptions of Aimtec AM1G-1205SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
DC-DC Converter, 1W, 18V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Remote On/Off 650KHz 1W 200mA 5V 18V 9V Fixed SIP
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 7-Pin SIP
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 0.2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM1G-1205SZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1G1205SZ