Aimtec AM1G-0507SZ

Dc/Dc Converter/ Pcs/Tube |Aimtec AM1G-0507SZ
$ 8.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1G-0507SZ.

IHS

Datasheet6 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

DComponents

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 12 V, 167 mA, Regulated, SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, SIP
Traco PowerTMR 0511
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Traco PowerTMR 2411
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Traco PowerTMR 1212
DC DC CONVERTER 12V 2W / Isolated Module DC DC Converter 1 Output 12V 165mA 9V - 18V Input

Descriptions

Descriptions of Aimtec AM1G-0507SZ provided by its distributors.

Dc/Dc Converter/ Pcs/Tube |Aimtec AM1G-0507SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 7.2 V, 139 mA, Regulated, SIP
DC-DC Converter, 1W, 9V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole
1W 1 4.5V 9V SIP 21.85mm*9.2mm*11.1mm
CAP ALUM 1000UF 20% 450V SCREW

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1G0507SZ