Aimtec AM1D-2424SH52Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 24 V, 42 mA, Regulated, SIP
$ 8.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-2424SH52Z.

IHS

Datasheet12 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

DComponents

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 2405S
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5
Recom PowerRO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Recom PowerRM-1205S
Module DC-DC 12VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube
Recom PowerRM-0505S
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250

Descriptions

Descriptions of Aimtec AM1D-2424SH52Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 24 V, 42 mA, Regulated, SIP
DC-DC Converter, 1W, 26.4V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole
80KHz(Typ) 42mA 24V 26.4V 24V Fixed SIP
Dc-Dc Converter, 24V, 0.042A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:42Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM1D-2424SH52Z

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1D2424SH52Z