Aimtec AM1D-0507DH52Z

Module DC-DC 5VIN 2-OUT 7.2V/-7.2V 0.07A/-0.07A 1W 5-Pin SIP Bulk
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-0507DH52Z.

IHS

Datasheet12 pages3 years ago

Sager Power Systems

Aimtec

TME

Aimtec SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP
Recom PowerRB-0505D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-100
Recom PowerRB-0512D
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-12; mA. Out: +/-42
Recom PowerRB-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Aimtec AM1D-0507DH52Z provided by its distributors.

Module DC-DC 5VIN 2-OUT 7.2V/-7.2V 0.07A/-0.07A 1W 5-Pin SIP Bulk
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
80KHz(Typ) 1W 69mA,69mA 7.2V 5.5V 4.5V Fixed SIP
DC-DC Converter, 1W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
Isolated DC/DC Converters - Through Hole
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 2 Outputs, Fixed, 7.2 V, 69 mA, -7.2 V, -69 mA, Regulated, SIP
DC-DC CONV, 7.2V/-7.2V, 0.069A/-0.069A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:-; Output Power Max:1W; No. of Outputs:2 Output; Output Voltage - Output 1:7.2V; Output Current - Output 1:69mA; Width:6mmRoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1D0507DH52Z