Recom Power RB-1212D

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-1212D.

Electro Sonic

Datasheet7 pages7 years ago

Sager Electronics

Sager Power Systems

Future Electronics

Recom Power

Inventory History

3 month trend:
-27.16%

CAD Models

Download Recom Power RB-1212D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.7
$ 6.21
Stock
229,633
22,322
Authorized Distributors
6
6
Case/Package
SMA
SMA
Number of Pins
5
5
Number of Outputs
2
2
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Output Voltage
12 V
12 V
Output Current
42 mA
42 mA
Output Power
1 W
1 W
Isolation Voltage
1000 Vrms
1000 Vrms
Efficiency
82 %
82 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRB-1212D/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-42
Recom PowerRB-1212D/H
Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Recom PowerRBM-1212D
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 12; V. Out: +/-12; mA. Out: +/-41
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 1215D
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power RB-1212D provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-42
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
RB Series 1 W Dual Output -12 / 12 V DC/DC Converter - SIP-7
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin +/-12Vout
Recom DCDCConverter, RBseries, 10.8 → 13.2 V DC input, ±12V DC output, 1W
DC-DC CONVERTER,12V,0.042A,-12V,0.042A,10.8-13.2V IN, PCB THRU-HOLE, RB SERIES
DC DC CONVERTER +/-12V 1W / Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
DC/DC Conv 12V:+/-12V +/-42mA 1W SIP7
DC/DC, UNREG, 1W, 1KV, +/-12V, DUAL; No. of Outputs:2 Output; Output Power Max:1W; Voltage - 1:12V; Current 1:42mA;
DC/DC Mod 12V to +/-12V 1W 1kV 1kV THT
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a –40°C to +85°C operating temperature range and optional continuous short circuit protection.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000118
  • RB1212D