Aimtec AM15T-24051SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 15 W, 1 Output, Fixed, 5.1 V, 3 A, Regulated, DIP
$ 28.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM15T-24051SZ.

IHS

Datasheet3 pages12 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsUCC29422N
IC REG CTRLR MULT TOPOLOGY 16DIP
Texas InstrumentsUCC39422N
DC DC Cntrlr Single-OUT PWM DC to DC Controller 1.8V to 8V Input 20-Pin PDIP Tube
Texas InstrumentsUC3874N-1
High Efficiency, Synchronous, Step-down (Buck) Controller 18-PDIP 0 to 70
onsemiKA3511DS
Switching Controller, Voltage-mode, 0.2A, 10kHz Switching Freq-Max, BIPolar, PDIP24
Texas InstrumentsUC3875N
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 20-PDIP 0 to 70
Texas InstrumentsUC3875NG4
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 20-PDIP 0 to 70

Descriptions

Descriptions of Aimtec AM15T-24051SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 1 Output, Fixed, 5.1 V, 3 A, Regulated, DIP
Remote On/Off 330KHz(Typ) 89% 15W 3A 5.1V 36V 18V Fixed DIP
Module DC-DC 24VIN 1-OUT 5.1V 3A 15W 8-Pin DIP Module
DC-DC Converter, 15W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5.1V, 3A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:5.1V; Output Current - Output 1:3A; Output Regulation:- Rohs Compliant: Yes |Aimtec AM15T-24051SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM15T24051SZ