AIM-TTI Instruments TG2511G

FUNCTION GENERATOR, ARB/PULSE, 25MHZ; Signal Generator Type: Arbitrary, Function, Pulse; No. of Channels: 1 Channel;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellTG2511G01
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TG2511G.

Newark

Datasheet9 pages16 years ago

element14 APAC

Related Parts

InstekAFG-2125
GW Instek AFG-2125 Arbitrary Function Generator 25 MHz 1-channel
InstekAFG-2025
GW Instek AFG-2025 Arbitrary Function Generator 1-channel 25 MHz
B&K Precision4040B
B&K Precision 4040B Function Waveform Generator, Sweep, 1 Channel, 200MHz, DDS, 4000B Series
B&K Precision4040A
Sweep/Function Generator and Frequency Counter 20MHz with Digital Display
B&K Precision4045B
20 MHz DDS Sweep Function Generator with Arb Function
TektronixAFG2021
ARBITRARY /FUNCTION GENERATOR: 1CHANNEL 250MS/S 20MHZ SINE WAVEFORM 14 BITS

Descriptions

Descriptions of AIM-TTI Instruments TG2511G provided by its distributors.

FUNCTION GENERATOR, ARB/PULSE, 25MHZ; Signal Generator Type: Arbitrary, Function, Pulse; No. of Channels: 1 Channel; Product Range: TGxx11 Series; Bandwidth: 25MHz; Signal Generator Modulation: AM, FM, FSK, PM, PWM; Manufactu
GENERATOR, FUNCTION, 25MHZ INCL. GPIB; Signal Generator Type:Arbitrary / Function / Pulse; Bandwidth:20kHz; Modulation Type:AM / FM / FSK / PM / PWM; Supply Voltage Range:110V to 240V; External Height:97mm; External Width:250mm; External Depth:270mm; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS