AIM Electronics 40-9709S

D-sub Receptacle, Copper Alloy, Solder, Female, 9 Position, Solder, 97 Series
$ 0.631
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM Electronics 40-9709S.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago

Newark

Inventory History

3 month trend:
-58.62%

Related Parts

AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
Amphenol Communications SolutionsL77SDEH09SOL2RM5
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of AIM Electronics 40-9709S provided by its distributors.

D-SUB RECEPTACLE, COPPER ALLOY, SOLDER, FEMALE, 9 POSITION, SOLDER, 97 SERIES
Conn D-Subminiature F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
CONNECTOR, D-SUB, RCPT, 9POS; Product Ra; CONNECTOR, D-SUB, RCPT, 9POS; Product Range:AIM/CAMBRIDGE - D-Sub 97 Series; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Solder

Manufacturer Aliases

AIM Electronics has several brands around the world that distributors may use as alternate names. AIM Electronics may also be known as the following names:

  • AIM
  • AIM ELECTRONICS CORP
  • AIM ELECTRON
  • AIM INC
  • AIM/Emerson