Agilent HLMP-1700-B0001

Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Agilent HLMP-1700-B0001.

IHS

Datasheet10 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.188
Stock
7,622
770,517
Authorized Distributors
0
6
Illumination Color
-
Red
Lens Color
-
Red
Case/Package
-
Radial
Number of Pins
-
2
Luminous Intensity
2.1 mcd
800 µcd
Lens Style
-
Diffused
Forward Voltage
2 V
2 V
Forward Current
7 mA
7 mA
Test Current
-
2 mA
Viewing Angle
50 °
50 °
Dominant Wavelength
-
626 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2004-01-31
LTD Date2004-07-31

Descriptions

Descriptions of Agilent HLMP-1700-B0001 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin T-1

Manufacturer Aliases

Agilent has several brands around the world that distributors may use as alternate names. Agilent may also be known as the following names:

  • AGILENT TECHNOLOGIES
  • AGI
  • AGIL
  • AGILE
  • AGL
  • HP/AGILENT
  • AGILENT TECH
  • AGLIENT
  • AGILENT TECHNOLOGIES INC
  • AGILENT/HP
  • AGILEN
  • AGILIENT
  • AGILENT TECHNOLOGY
  • AGIENT
  • AGILNT
  • AGLT
  • AGILENT TECHNOL
  • AGIIENT
  • Agilent Technologies Test Equipment
  • AGILENT TECHN
  • Agilent Technologies Test & Measurement
  • AGILENT (HEWLETT-PACKARD)
  • AGILLENT
  • Agilent Technologies Semiconductor Prods Grp
  • Agilent (SANTA CLARA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1700B0001