Broadcom HLMP-1700

Single Color LED, Red, Tinted Diffused, T-1, 3mm
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1700.

IHS

Datasheet12 pages9 years ago

Avago

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.24%

CAD Models

Download Broadcom HLMP-1700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
2130-4180mcd, Ammo Pack, Iron Lead Frame / 2500 pcs/ammo pack RoHS Compliant: Yes
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package

Descriptions

Descriptions of Broadcom HLMP-1700 provided by its distributors.

Single Color LED, Red, Tinted Diffused, T-1, 3mm
LED Red 2.1 mcd (Typ.) @ 2 mA 0.135 in. T-1 7 mA 5 V 635 nm (Typ.)
LED, Red, Through Hole, T-1 (3mm), 2 mA, 1.7 V, 626 nm
LED Uni-Color Red 635nm 2-Pin T-1
Avnet Japan
LED Red 635nm T1 (3mm) 2.1mcd@2mA 1.7V@2mA
Broadcom LED, 3mm (T-1), 626 nm, 3 x 4.7mm
LED Standard Red Diffused 635nm, 2.3mcd
LAMP T1 LOW CURRENT, ALLNGAP RED, TINTED DIFFUSED
LED 3MM 626NM HER DIFF LOW CURR
LED Lamp; Bulb Size:T-1; Luminous Intensity:2.1µcd; Viewing Angle:50°; Forward Current:2mA; Forward Voltage:1.7V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED, 3MM RED; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:2.1mcd; Viewing Angle:50°; Forward Current If:2mA; Forward Voltage:1.7V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:626nm; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:2mA; Dominant Wavelength:626nm; External Diameter:3.18mm; External Length / Height:4.7mm; Forward Current If Max:2mA; Forward Voltage VF Max:1.7V; LED / Lamp Size:3mm / T-1; LED Colour Presentation:Tinted Diffused; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:24mm; Lead Spacing:2.54mm; Luminous Intensity Typ:1.8mcd; Mounting Type:Through Hole; No. of Pins:2; PIV Max:5V; Peak Forward Current:7mA; Peak Wavelength:635nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP 1700
  • HLMP-1700.
  • HLMP-1700..
  • HLMP1700