Aero Electric MS3476W14-4P

Conn MIL-DTL-26482 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
$ 44.589
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3476W14-4P.

IHS

Datasheet170 pages8 years ago

Newark

Inventory History

3 month trend:
+14.38%

Alternate Parts

Price @ 1000
$ 44.589
$ 44.482
Stock
4,600
2,520
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
4
4
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
600 V
Current Rating
-
23 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular Socket 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Aero Electric MS3476W14-4P provided by its distributors.

Conn MIL-DTL-26482 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Mil-Dtl-26482 Circ Pin 4 Pos Crmp St Cbl Mnt 4Term Rohs Compliant: No
CIRCULAR CONN, PLUG, 14-4, CABLE; Military Specification:MIL-DTL-26482 Series II; Circular Connector Shell Style:Straight Plug; No. of Contacts:4Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Plating:Gold
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3476W14- 4P
  • MS3476W144P