Aero Electric MS3475L10-6S

Circular Connector, MIL-DTL-26482 Series II, MIL-DTL-26482 II, Straight Plug, 6 Contacts
$ 28.051
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3475L10-6S.

IHS

Datasheet1 page17 years ago

Newark

Inventory History

3 month trend:
-5.78%

Alternate Parts

Price @ 1000
$ 28.051
$ 35.245
Stock
2,111
615
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
6
6
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts

Descriptions

Descriptions of Aero Electric MS3475L10-6S provided by its distributors.

Circular Connector, MIL-DTL-26482 Series II, MIL-DTL-26482 II, Straight Plug, 6 Contacts
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Bayonet Lock,Female Sockets,Plug 6pin Aluminum Alloy , 36.07mm*36.07mm
CONN PLUG FMALE 6POS GOLD CRIMP
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3475L10- 6S
  • MS3475L106S