Aero Electric MS3474W14-19P

Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
$ 40.455
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3474W14-19P.

IHS

Datasheet1 page17 years ago

Newark

Inventory History

3 month trend:
+79.67%

Alternate Parts

Price @ 1000
$ 40.455
$ 51.522
Stock
904
849
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
19
19
Mount
Jam Nut
Cable
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port
ITT / Cannon121583-0016
Connector,circular Din,cable Mount,recept,4 Contacts,pin,crimp Terminal |Itt Cannon APD-5CPH
ITT / Cannon121583-0027
Conn Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
Aero ElectricMS3474W12-10SW
Conn MIL-DTL-26482 Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port

Descriptions

Descriptions of Aero Electric MS3474W14-19P provided by its distributors.

Conn MIL-DTL-26482 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CIRCULAR CONN, RCPT, 14-19, JAM NUT; Military Specification:MIL-DTL-5015 Series III; Product Range:MS3474 Series; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:19Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3474W1419P