Aero Electric MS3470L18-8P

Conn MIL-DTL-26482 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
$ 36.705
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3470L18-8P.

IHS

Datasheet170 pages8 years ago

Newark

Inventory History

3 month trend:
-9.59%

Alternate Parts

Price @ 1000
$ 36.705
$ 61.26
Stock
2,601
1,230
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
8
8
Mount
Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
Bayonet
Bayonet
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
600 V
Current Rating
-
23 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceD38999/20FD35SA-LC
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Descriptions

Descriptions of Aero Electric MS3470L18-8P provided by its distributors.

Conn MIL-DTL-26482 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CIRCULAR CONN, RCPT, 18-8, WALL MOUNT; Military Specification:MIL-DTL-5015 Series III; Product Range:MS3470 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:8Contacts; Circular Contact Type:C
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3470L18- 8P
  • MS3470L188P