Aero Electric MS3451W22-23P

Conn MIL-DTL-5015 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
$ 91.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3451W22-23P.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-61.90%

Alternate Parts

Price @ 1000
$ 91.545
$ 259.29
Stock
12
1
Authorized Distributors
4
6
Gender
Male
Male
Number of Positions
8
8
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Silver
Voltage Rating
-
2 kV
Current Rating
-
23 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3126E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06SE-14-5S(SR)
Miniature Cylindrical Circular Connector Plug 5 Position Socket Contact Cable Mount
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 6 Contacts
Amphenol AerospaceD38999/26FB35SN
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts
Amphenol IndustrialPT06SE-16-26S(SR)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-20-41S(SR)
Conn MIL-C-26482 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialPT06SE-16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 19 Contacts, Crimp Socket, Bayonet

Descriptions

Descriptions of Aero Electric MS3451W22-23P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Inline Receptacle Cad Od Alum
Conesys MS3451W22-23P
CONNECT IN LINE RCPT
Circular Connector

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp